
32-bit ARM microcontroller featuring a ROMless architecture and operating at 33MHz. This surface mount device offers 8KB RAM, 32 programmable I/Os, and includes peripherals like POR and WDT. Interfaces supported include UART, USART, and EBI/EMI, with two timers/counters and an external oscillator. Packaged in a 100-pin LQFP with dimensions of 14mm x 14mm x 1.4mm, it operates within a temperature range of -40°C to 85°C and a supply voltage of 1.8V to 3.6V.
Sign in to ask questions about the Microchip AT91M40800-33AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91M40800-33AU technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Height | 1.4mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91 |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91M40800-33AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
