Microchip AT91M43300-25CI technical specifications.
| Access Time | 25us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 3072B |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M43300-25CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.