Microchip AT91M63200-25AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 2KB |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M63200-25AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.