Microchip AT91RM9200-QI-002 technical specifications.
| Access Time | 180us |
| Package/Case | PQFP |
| Core Architecture | ARM |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 122 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91RM9200-QI-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.