Microchip AT91SAM7A2-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Package Quantity | 1 |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7A2-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.