
32-bit ARM microcontroller featuring 128KB FLASH and 32KB RAM. Operates at 55MHz with internal oscillator and offers I2C, SPI, USB, UART, and USART interfaces. Includes 3 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Packaged in a 64-pin LQFP for surface mounting, this lead-free and RoHS compliant component operates from 1.65V to 3.6V, with an ambient temperature range of -40°C to 85°C.
Microchip AT91SAM7S128D-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128D-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
