
32-bit ARM microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 55MHz with integrated I2C, SPI, USB, UART, and USART interfaces. Includes 3 timers/counters, DMA, PWM, WDT, and brown-out detection. Packaged in a 64-pin LQFP with tin-matte plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C with supply voltages from 1.65V to 1.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM7S128D-AU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | SAM7S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128D-AU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
