Microchip AT91SAM7S128D-MU-999 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | SAM7S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128D-MU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
