
32-bit ARM microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 55MHz with a 3.6V max supply voltage. Offers I2C, SPI, USB, UART, and USART interfaces, along with 8 ADC channels and 4 PWM channels. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a 64-pin LQFP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM7S256D-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 115.2Kbps |
| Frequency | 55MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256D-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
