
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 55MHz with 32 programmable I/Os and 5 timers/counters. Supports I2C, SPI, USB, UART, and USART interfaces. Includes peripherals such as DMA, PWM, and a watchdog timer. Surface mountable in a QFN package, operating from 1.65V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT91SAM7S256D-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S256D-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM7S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256D-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
