
The AT91SAM7S32-MU-999 is a 32-bit ARM microcontroller designed for surface mount applications. It features 32KB of FLASH memory and 8KB of RAM, allowing for efficient storage and processing of data. The device operates at a maximum frequency of 55MHz and is powered by a supply voltage of up to 3.6V. It is packaged in a QFN package and is suitable for use in a wide range of temperatures, from -40°C to 85°C. The microcontroller includes a variety of interfaces, including I2C, SPI, USB, I2S, UART, and USART, making it a versatile and capable device. Additionally, it features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Sign in to ask questions about the Microchip AT91SAM7S32-MU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S32-MU-999 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Length | 7mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | SAM7S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7S32-MU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.