
32-bit ARM Cortex-M3 microcontroller featuring 55MHz operation, 32KB Flash memory, and 8KB RAM. This surface-mount IC offers 21 programmable I/Os, 4 PWM channels, and multiple interfaces including I2C, SPI, USB, I2S, and UART. Operating voltage ranges from 1.65V to 3.6V, with an internal oscillator and peripherals like DMA and a watchdog timer. Packaged in a 48-pin LQFP, this lead-free and RoHS-compliant component is suitable for demanding applications.
Sign in to ask questions about the Microchip AT91SAM7S32B-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S32B-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | SAM7S |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S32B-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
