
32-bit ARM microcontroller featuring a 55MHz core, 64KB FLASH memory, and 16KB RAM. Offers extensive connectivity with I2C, SPI, USB, I2S, UART, and USART interfaces. Designed for surface mounting in a QFN package, operating from 3V to 3.6V supply voltage across an industrial temperature range of -40°C to 85°C. Includes 32 programmable I/Os, 10 timers/counters, and integrated peripherals like PWM and WDT.
Sign in to ask questions about the Microchip AT91SAM7S64-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S64-MU technical specifications.
| Access Time | 55us |
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | SAM7S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S64-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
