
32-bit ARM microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at up to 55MHz with a 32-bit data bus. Offers 32 I/Os, 8 ADC channels, 4 PWM channels, and multiple communication interfaces including I2C, SPI, USB, and UART. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Includes integrated peripherals such as DMA, WDT, and POR.
Microchip AT91SAM7S64C-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S64C-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
