Microchip AT91SAM7SE256B-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 240 |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM7S/SE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7SE256B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
