Microchip AT91SAM7SE32B-CU technical specifications.
| Package/Case | LFBGA |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7SE32B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.