
The AT91SAM7SE32B-CUR is a 32-bit ARM microcontroller with a maximum operating frequency of 55MHz. It features a 32-bit data bus width and supports various interfaces including I2C, SPI, USB, USART, CAN, UART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1.65V to 1.95V. It includes 32KB of FLASH memory and 8KB of RAM, as well as 8 ADC channels and 88 I/Os. The microcontroller is packaged in a LFBGA package and is RoHS compliant.
Microchip AT91SAM7SE32B-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, USART, CAN, UART, EBI/EMI |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 88 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7SE32B-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
