32-bit ARM microcontroller featuring 128KB FLASH memory and 32KB RAM. This surface mount IC operates at a maximum frequency of 30MHz with a 100Mbps data rate. It includes 8 ADC channels, 1 Ethernet channel, 1 I2C channel, 4 PWM channels, 1 SPI channel, 1 timer/counter, 1 UART channel, and 1 USB channel. The component is housed in a 100-pin LQFP package, measures 14mm x 14mm x 1.45mm, and operates from a 3.3V supply across a temperature range of -40°C to 85°C. RoHS compliant.
Microchip AT91SAM7X128C-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Length | 14mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X128C-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
