
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at a maximum frequency of 55MHz with a 32-bit data bus. Offers extensive interface support including SPI, USB, CAN, USART, I2C, Ethernet, UART, and I2S. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin LQFP surface mount case, this lead-free and RoHS compliant component operates from 3V to 3.6V.
Sign in to ask questions about the Microchip AT91SAM7X256-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256-AU technical specifications.
| Access Time | 55us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, CAN, USART, I2C, Ethernet, UART, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM7X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X256-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
