
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at a maximum frequency of 55MHz with a 3.3V supply voltage. Offers extensive connectivity including SPI, USB, CAN, USART, I2C, Ethernet, and UART interfaces. Includes 62 I/Os, 13 programmable I/Os, and 3 timers/counters. Packaged in a TFBGA, surface-mount format, this RoHS-compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip AT91SAM7X256-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, CAN, USART, I2C, Ethernet, UART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM7X |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X256-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
