
The AT91SAM7X256-CU-999 is a surface mount microcontroller with a 32-bit ARM core operating at up to 55MHz. It features 256KB of FLASH memory and 64KB of RAM. The device supports a range of interfaces including CAN, I2S, I2C, SPI, USB, Ethernet, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a TFBGA package and is rated for operation over the -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip AT91SAM7X256-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256-CU-999 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | CAN, I2S, I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | SAM7X |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7X256-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
