
16/32-bit ARM7TDMI RISC microcontroller featuring a 256KB Flash program memory and 64KB RAM. Operates at a maximum clock rate of 55 MHz with a 16/32-bit data bus width. Offers 62 programmable I/Os and interfaces including CAN, Ethernet, I2C, I2S, SPI, UART, USART, and USB. Packaged in a 100-pin TFBGA (Thin Fine Pitch Ball Grid Array) for surface mounting, with a 0.8mm pin pitch and dimensions of 9x9x0.75mm. Supports a wide operating temperature range of -40°C to 85°C and supply voltages from 1.89V to 3.6V.
Sign in to ask questions about the Microchip AT91SAM7X256B-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256B-CU technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-216BAD-1 |
| Family Name | SAM7X |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 55MHz |
| Maximum CPU Frequency | 55MHz |
| Device Core | ARM7TDMI |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 62 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| CAN | 1 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 2 |
| USART | 2 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT91SAM7X256B-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.