
32-bit ARM microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at 55MHz with 62 I/Os, supporting I2C, SPI, USB, Ethernet, UART, USART, and CAN interfaces. Includes internal oscillator, brown-out detect/reset, POR, PWM, WDT, and DMA peripherals. Packaged in LQFP, this lead-free component operates from 1.65V to 1.95V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT91SAM7X256C-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256C-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7X |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X256C-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
