
32-bit ARM microcontroller featuring 256KB FLASH memory and operating at 55MHz. This MCU offers extensive connectivity with I2C, SPI, USB, Ethernet, UART, USART, and CAN interfaces. It includes 62 I/Os and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for a wide temperature range of -40°C to 85°C, it operates with supply voltages from 1.65V to 1.95V. The component is housed in a 100-pin LQFP package and is lead-free.
Sign in to ask questions about the Microchip AT91SAM7X256C-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7X256C-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | SAM7X |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X256C-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
