32-bit RISC microcontroller featuring 256KB Flash memory and 62 I/O lines. Operates at a maximum clock frequency of 20 MHz with a speed of 50. This industrial-grade component offers PWM channels, ADC, and DMA channels, with a supply voltage range of 1.65V to 1.95V. Packaged in a 100-terminal S-PBGA-B100 with dimensions of 9x9mm, it supports an operating temperature range of -40°C to 85°C and meets TS 16949 screening levels.
Microchip AT91SAM7X256C-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT91SAM7X256C-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.