
32-bit ARM RISC microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at a maximum frequency of 55MHz with a 32-bit data bus width. Offers extensive interface support including SPI, USB, CAN, USART, I2C, Ethernet, and UART. Includes 8 ADC channels, 4 PWM channels, 3 timers/counters, and 62 I/Os. Packaged in a 100-pin LQFP surface mount case, operating from 1.65V to 3.6V.
Microchip AT91SAM7X512-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 55MHz |
| Height | 1.45mm |
| Interface | SPI, USB, CAN, USART, I2C, Ethernet, UART |
| Length | 14mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 62 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7X |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X512-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
