
The AT91SAM7XC128-CU-999 is a 32-bit ARM-based microcontroller with 128KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA package and is designed for surface mount applications. It features a range of interfaces including SPI, I2C, USB, CAN, Ethernet, UART, and USART. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access.
Microchip AT91SAM7XC128-CU-999 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, I2C, USB, CAN, Ethernet, UART, USART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | SAM7XC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7XC128-CU-999 to view detailed technical specifications.
No datasheet is available for this part.