The AT91SAM7XC128B-AUR is a 32-bit ARM microcontroller that operates at a supply voltage of 3.3 volts. It features 128 kilobytes of flash memory and includes a range of interfaces, including I2C, SPI, CAN, UART, USART, and USB, as well as Ethernet connectivity. The device is designed to operate over a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a surface mount SOIC package. It also includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. With 62 I/Os, this microcontroller is suitable for a variety of applications.
Microchip AT91SAM7XC128B-AUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USART, USB, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7XC128B-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.