32-bit ARM RISC microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at a maximum frequency of 55MHz with a 32-bit data bus. Offers extensive interface support including SPI, I2C, USB, CAN, Ethernet, UART, and USART. Includes 62 programmable I/Os, 3 timers/counters, and integrated peripherals like DMA, PWM, and a watchdog timer. Packaged in a TFBGA surface mount case, it operates from 1.65V to 1.95V with an ambient temperature range of -40°C to 85°C.
Microchip AT91SAM7XC512-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | SPI, I2C, USB, CAN, Ethernet, UART, USART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | SAM7XC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7XC512-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.