
Microchip AT91SAM9260-CJ technical specifications.
| Access Time | 180us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, I2S, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 91S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9260-CJ to view detailed technical specifications.
No datasheet is available for this part.