
32-bit ARM microcontroller featuring a 180MHz core, 32KB ROM, and 8KB RAM. Offers extensive connectivity with I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI interfaces. Includes 4 ADC channels, 2 PWM channels, 2 timers/counters, and 96 I/Os. Operates from 1.65V to 1.95V supply voltage and is available in a 217-pin LFBGA, surface-mount package. Rated for -40°C to 85°C operating temperature.
Microchip AT91SAM9260B-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9260B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
