
32-bit ARM microcontroller featuring a 180MHz core, 512KB FLASH and ROM memory, and a single core. This integrated circuit supports I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. Operating within a supply voltage range of 1.65V to 1.95V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in TFBGA, this RoHS compliant component offers an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT91SAM9260B-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9260B-CU-999 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of Cores | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9260B-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
