32-bit ARM microcontroller featuring a 180MHz core, 32KB ROM, and 8KB RAM. This surface-mount QFP package offers 96 I/Os, 2 SPI, 2 UART, 1 I2C, and 1 Ethernet interface, alongside 6 timers and 4 ADC channels. Operating voltage ranges from 1.65V to 3.6V, with a typical 3.3V supply. Includes POR and WDT peripherals, with a temperature range of -40°C to 85°C.
Microchip AT91SAM9260B-QU technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 3.6mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| Watchdog Timer | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9260B-QU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.