
32-bit ARM microcontroller featuring a 240MHz core, 32KB ROM, and 160KB RAM. This surface-mount device offers 96 I/Os and supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Operating within a 1.65V to 3.6V supply range, it includes peripherals like POR, PWM, WDT, DMA, and LCD, with an operating temperature range of -40°C to 85°C.
Microchip AT91SAM9261B-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
