The AT91SAM9261B-CU-999 is a 32-bit ARM-based microcontroller with a frequency of 190MHz. It features a single core and 33 I/Os. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The microcontroller is packaged in a QFP and is available in a tape and reel format. It is compliant with RoHS regulations and features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip AT91SAM9261B-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9261B-CU-999 technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 190MHz |
| Interface | I2C, SPI, UART, USART, USB, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of Cores | 1 |
| Number of I/Os | 33 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261B-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.