The AT91SAM9261SB-CU-999 is a 32-bit ARM microcontroller with a maximum operating frequency of 190MHz and 32KB of ROM memory. It features 16KB of RAM and supports various interfaces including SPI, USB, I2S, 2-Wire, I2C, MMC, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. It is packaged in a 15mm LFBGA package and is available in quantities of 3000 on tape and reel.
Microchip AT91SAM9261SB-CU-999 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2S, 2-Wire, I2C, MMC, UART, USART, EBI/EMI |
| Length | 15mm |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 16KB |
| Series | AT91SAM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261SB-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.