IC MCU 32BIT 128KB ROM 217BGA
Microchip AT91SAM9CN11-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 128KB |
| Min Supply Voltage | 1.8V |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Package Quantity | 252 |
| Packaging | Tray |
| Peripherals | PWM, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9CN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9CN11-CU to view detailed technical specifications.
No datasheet is available for this part.