The AT91SAM9CN12B-CFUR is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 247 terminals positioned on the bottom and is packaged in a 10mm x 10mm industrial-grade BGA-247 package. The microprocessor operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.9V and a maximum supply voltage of 1.1V. It has a maximum clock frequency of 50MHz and supports a 32-bit external data bus width of 32 bits and a 26-bit address bus width.
Microchip AT91SAM9CN12B-CFUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 247 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B247 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT91SAM9CN12B-CFUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.