
32-bit ARM microcontroller featuring a 266MHz core, 16KB RAM, and 32KB ROM. This surface mount device offers 96 I/Os, supporting Serial, USB, USART, and SPI interfaces. Integrated peripherals include DMA, LCD, POR, PWM, and a watchdog timer. Operating within a 1.08V to 1.32V supply range, it functions from -40°C to 85°C.
Microchip AT91SAM9G10-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.05mm |
| Interface | Serial, USB, USART, SPI |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Packaging | Tray |
| Peripherals | DMA, LCD, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Watchdog Timer | Yes |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
