Microchip AT91SAM9G15-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 900mV |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G15-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
