The AT91SAM9G20-CU is a 32-bit ARM microprocessor with a maximum operating frequency of 400MHz. It features 64KB of ROM and 32KB of RAM. The device is packaged in a 217-pin LFBGA package and is suitable for operating over a temperature range of -40°C to 85°C. The microprocessor supports various interfaces, including SPI, I2S, UART, USART, and 2-Wire. It is RoHS compliant and suitable for use in a variety of applications.
Microchip AT91SAM9G20-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, I2S, UART, USART, 2-Wire |
| Length | 15mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 3V |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 7 |
| Package Quantity | 126 |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | 91S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G20-CU to view detailed technical specifications.
No datasheet is available for this part.