
32-bit ARM microcontroller featuring a 400MHz core, 64KB ROM, and 16KB RAM. This surface mount device offers 96 programmable I/Os, 6 timers/counters, and multiple communication interfaces including SPI, UART, and I2C. Operating within a 1.65V to 1.95V supply range, it supports a temperature range of -40°C to 85°C and includes a single Ethernet channel. The TFBGA package measures 10.1mm x 10.1mm with a height of 0.81mm.
Sign in to ask questions about the Microchip AT91SAM9G20B-CFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9G20B-CFU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.81mm |
| Interface | SPI, UART |
| Length | 10.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 96 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G20B-CFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
