
32-bit ARM microcontroller featuring a 400MHz core, 64KB ROM, and 32KB RAM. This surface mount device offers 96 I/Os, 4 ADC channels, 2 PWM channels, 2 SPI channels, 1 I2C channel, and 1 UART channel. It includes peripherals such as POR, WDT, DMA, and an Ethernet channel. Operating within a 1.65V to 3.6V supply range, it functions from -40°C to 85°C.
Microchip AT91SAM9G20B-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1.05mm |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G20B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.