Microchip AT91SAM9G25-BFU technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 900mV |
| Number of Cores | 1 |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM9G |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G25-BFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.