32-bit RISC microcontroller featuring a 400 MHz clock speed and 65KB of FLASH ROM. This industrial-grade component offers 32KB of RAM, 105 I/O lines, and a 26-bit address bus. It operates within a supply voltage range of 0.9V to 1.1V and supports PWM channels, ADC, and DMA channels. Packaged in a 247-terminal VFBGA with dimensions of 10x10mm, it functions across an industrial temperature range of -40°C to 85°C.
Microchip AT91SAM9G25-BFU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 247 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B247 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 105 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT91SAM9G25-BFU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.