
32-bit ARM microcontroller featuring a 400MHz core, 64KB ROM, and 32KB RAM. Integrated peripherals include POR, PWM, WDT, DMA, 12 ADC channels, and 4 PWM channels. Offers extensive connectivity with I2C, SPI, USB, Ethernet, IrDA, UART, USART, LIN, and EBI/EMI interfaces. Packaged in a 217-pin LFBGA, this lead-free, surface-mount component operates from 900mV to 1.1V and across a -40°C to 85°C temperature range.
Microchip AT91SAM9G25-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, , FLASH |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Watchdog Timer | Yes |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G25-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
