Microchip AT91SAM9G35-CU-999 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | UART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of Timers/Counters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM9G |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G35-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
