32-bit ARM microcontroller featuring a 400MHz core frequency and 64KB ROM/RAM. This surface mount TFBGA package offers 160 I/Os, supporting interfaces including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. Operating from 900mV to 1.1V, it includes 8 ADC channels, 4 PWM channels, and a 100Mbps data rate, with an operating temperature range of -40°C to 85°C.
Microchip AT91SAM9G45C-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 100Mbps |
| Frequency | 400MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Length | 15.05mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G45C-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
