Microchip AT91SAM9M10-EKES technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9M10-EKES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.