
32-bit ARM926EJ-S RISC microcontroller featuring a 400MHz core frequency and 64KB ROM/RAM. This surface-mount TFBGA package offers 160 programmable I/Os, supporting interfaces like I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI. Integrated peripherals include POR, PWM, WDT, DMA, and LCD controllers, with 8 ADC channels and 4 PWM channels. Operating voltage ranges from 0.9V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip AT91SAM9M10B-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 7 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM9M |
| Watchdog Timer | Yes |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9M10B-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
